
Alpha Wire FIT-FLEX-12SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Flammability Rating | UL224 |
| Inside Diameter | 0.984inch |
| Material | Rubber, Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -50°C |
| Series | FIT-FLEX |
| Weight | 7lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT-FLEX-12SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
