Alpha Wire FIT-FLEX-2SL008 technical specifications.
| Approvals | UL |
| Body Material | Rubber, Silicone |
| Color | Grey |
| Flammability Rating | UL VW-1 |
| Length | 25foot |
| Material | Rubber, Silicone |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT-FLEX-2SL008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.