
Alpha Wire FIT-FLEX-5SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Inside Diameter | 0.394inch |
| Material | Rubber, Silicone |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT-FLEX-5SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.