Alpha Wire FIT-PRINT-1WH082 technical specifications.
| Body Material | PO, Polyolefin |
| Color | Black, White |
| Inside Diameter | 25.4mm |
| Material | Polyolefin |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT-PRINT-1WH082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.