Alpha Wire FIT-SLV-16CL078 technical specifications.
| Color | Clear |
| Material | Thermoplastic |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| Series | FIT-SLV |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT-SLV-16CL078 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.