Alpha Wire FIT1005/16BK002 technical specifications.
| Color | Black |
| Inside Diameter | 0.3125inch |
| Material | PVC, Polyvinyl |
| Series | FIT-100 |
| Weight | 11.5lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT1005/16BK002 to view detailed technical specifications.
No datasheet is available for this part.