Alpha Wire FIT1005/8CL003 technical specifications.
| Color | Clear |
| Inside Diameter | 0.625inch |
| Material | PVC, Polyvinyl |
| Series | FIT-100 |
| Weight | 12lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT1005/8CL003 to view detailed technical specifications.
No datasheet is available for this part.