Alpha Wire FIT1051/16 BK005 technical specifications.
| Approvals | UL, CSA |
| Body Material | PVC, Polyvinyl |
| Color | Black |
| Flammability Rating | UL224 |
| Inside Diameter | 0.062inch |
| Length | 100foot |
| Material | PVC, Polyvinyl, Polyvinylchloride |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | FIT-105 |
| Weight | 1lb |
| Wire/Cable Diameter | 1.58mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT1051/16 BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.