Alpha Wire FIT10511/2 BK005 technical specifications.
| Approvals | UL, CSA |
| Body Material | PVC |
| Package/Case | 100 |
| Color | Black |
| Flammability Rating | UL224 |
| Inside Diameter | 1.5inch |
| Length | 100foot |
| Material | PVC, Polyvinyl, Polyvinylchloride |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | FIT-105 |
| Weight | 15.4lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT10511/2 BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.