Alpha Wire FIT1053/4 BK003 technical specifications.
| Color | Black |
| Flammability Rating | UL224 |
| Inside Diameter | 0.75inch |
| Length | 250foot |
| Material | PVC, Polyvinyl |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Series | FIT-105 |
| Weight | 5lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT1053/4 BK003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.