Alpha Wire FIT221-3/4-RD026 technical specifications.
| Color | Red |
| Flammability Rating | UL224 |
| Inside Diameter | 0.75inch |
| Length | 24foot |
| Material | Polyolefin, PO |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Series | FIT-221 |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT221-3/4-RD026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.