
Alpha Wire FIT2211/16 GR103 technical specifications.
| Approvals | UL, CSA |
| Body Material | PO, Polyolefin |
| Package/Case | 062 |
| Color | Green |
| Inside Diameter | 1.6mm |
| Length | 4foot |
| Material | Polyolefin |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT2211/16 GR103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
