
Heat Shrink Tubing, FIT 221, 2:1, 0.062 , 1.6 mm, Red, 1000 ft, 305 m
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire FIT2211/16 RD001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Color | Red |
| Length | 1000foot |
| Material | Polyolefin |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT2211/16 RD001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.