Alpha Wire FIT2211/2BL066 technical specifications.
| Approvals | UL, CSA |
| Color | Blue |
| Flammability Rating | UL224 |
| Inside Diameter | 0.5inch |
| Material | Polyolefin, PO |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Box |
| Series | FIT-221 |
| Weight | 6.4oz |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT2211/2BL066 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.