Alpha Wire FIT2211/2GR016 technical specifications.
| Approvals | UL, CSA |
| Color | Green |
| Length | 150foot |
| Material | Polyolefin |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT2211/2GR016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.