Alpha Wire FIT2211/2YL016 technical specifications.
| Approvals | UL, CSA |
| Color | Yellow |
| Length | 150foot |
| Material | Polyolefin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT2211/2YL016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.