Alpha Wire FIT2211/4 RD003 technical specifications.
| Approvals | UL, CSA |
| Color | Red |
| Flammability Rating | UL224 |
| Inside Diameter | 0.25inch |
| Length | 250foot |
| Material | Polyolefin, PO |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Packaging | Tape and Reel |
| Series | FIT-221 |
| Weight | 4lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT2211/4 RD003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.