Alpha Wire FIT2211/8 BK019 technical specifications.
| Body Material | PO, Polyolefin |
| Package/Case | 125 |
| Color | Black |
| Inside Diameter | 3.18mm |
| Length | 60foot |
| Material | Polyolefin |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 3.18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire FIT2211/8 BK019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.