
Alpha Wire FIT2211/8 CL002 technical specifications.
| Package/Case | 125 |
| Color | Clear |
| Flammability Rating | UL224 |
| Inside Diameter | 0.125inch |
| Length | 500foot |
| Material | Polyolefin, PO |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | FIT-221 |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT2211/8 CL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.