Alpha Wire FIT2211/8 GR002 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 125 |
| Color | Green |
| Length | 500foot |
| Material | Polyolefin |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT2211/8 GR002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.