Alpha Wire FIT22111/2 CL015 technical specifications.
| Approvals | UL, CSA |
| Body Material | PO, Polyolefin |
| Package/Case | 125 |
| Color | Clear |
| Length | 125foot |
| Material | Polyolefin |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT22111/2 CL015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.