
Alpha Wire FIT22111/2 CL070 technical specifications.
| Approvals | UL, CSA |
| Body Material | PO, Polyolefin |
| Color | Clear |
| Inside Diameter | 38.1mm |
| Length | 152.4mm |
| Material | Polyolefin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT22111/2 CL070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
