
Alpha Wire FIT2213/32 CL061 technical specifications.
| Approvals | UL, CSA |
| Color | Clear |
| Length | 152.4mm |
| Material | Polyolefin |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT2213/32 CL061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.