Alpha Wire FIT2213/64 BL103 technical specifications.
| Approvals | UL, CSA |
| Color | Blue |
| Length | 4foot |
| Material | Polyolefin |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT2213/64 BL103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.