
Alpha Wire FIT2213/8GR103 technical specifications.
| Approvals | UL, CSA |
| Color | Green |
| Flammability Rating | UL224 |
| Inside Diameter | 0.375inch |
| Length | 4foot |
| Material | Polyolefin, PO |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Box |
| Series | FIT-221 |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT2213/8GR103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
