
Alpha Wire FIT221B1/2CL201 technical specifications.
| Color | Clear |
| Features | General Purpose |
| Flammability Rating | UL224 |
| Inside Diameter | 0.5inch |
| Length | 150foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Series | FIT-221 |
| Weight | 10.4lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT221B1/2CL201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
