
Alpha Wire FIT221B1/4 BK203 technical specifications.
| Color | Black |
| Features | General Purpose |
| Flammability Rating | UL224 |
| Inside Diameter | 0.25inch |
| Length | 250foot |
| Material | Polyolefin, PO |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Series | FIT-221 |
| Weight | 7lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT221B1/4 BK203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
