Alpha Wire FIT221V3/16 YL103 technical specifications.
| Approvals | UL, CSA |
| Body Material | PO, Polyolefin |
| Color | Yellow |
| Flammability Rating | UL VW-1 |
| Inside Diameter | 4.75mm |
| Length | 4foot |
| Material | Polyolefin |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 4.75mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT221V3/16 YL103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.