
Alpha Wire FIT2601/2 GY003 technical specifications.
| Approvals | UL, CSA, NEC |
| Body Material | PO, Polyolefin |
| Color | Green, Yellow |
| Flammability Rating | UL224 |
| Inside Diameter | 0.5inch |
| Length | 250foot |
| Material | Polyolefin, PO |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Series | FIT-260 |
| Weight | 5lb |
| Wire/Cable Diameter | 11.98mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT2601/2 GY003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.