Alpha Wire FIT2951/8 CL103 technical specifications.
| Body Material | PO, Polyolefin |
| Package/Case | 125 |
| Color | Clear |
| Flammability Rating | UL224 |
| Inside Diameter | 0.125inch |
| Length | 4foot |
| Material | Polyolefin, PO |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Series | FIT-295 |
| Weight | 1lb |
| Wire/Cable Diameter | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT2951/8 CL103 to view detailed technical specifications.
No datasheet is available for this part.