Alpha Wire FIT3001/2 BL105 technical specifications.
| Approvals | UL |
| Body Material | PO, Polyolefin |
| Color | Blue |
| Inside Diameter | 12.7mm |
| Length | 4foot |
| Material | Polyolefin |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT3001/2 BL105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.