
Alpha Wire FIT3001/4WH103 technical specifications.
| Color | White |
| Flammability Rating | UL224 |
| Inside Diameter | 0.25inch |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Series | FIT-300 |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT3001/4WH103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
