Alpha Wire FIT3003/16 BK103 technical specifications.
| Approvals | UL |
| Color | Black |
| Length | 4foot |
| Material | Polyolefin |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT3003/16 BK103 to view detailed technical specifications.
No datasheet is available for this part.
