Alpha Wire FIT3003/16SL103 technical specifications.
| Body Material | PO, Polyolefin |
| Color | Grey |
| Length | 4foot |
| Material | Polyolefin |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT3003/16SL103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.