Alpha Wire FIT3003/4 BK071 technical specifications.
| Approvals | UL |
| Color | Black |
| Length | 152.4mm |
| Material | Polyolefin |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT3003/4 BK071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.