
Alpha Wire FIT3211/8 BK062 technical specifications.
| Color | Black |
| Flammability Rating | UL224 |
| Inside Diameter | 0.125inch |
| Length | 152.4mm |
| Material | Polyolefin, PO |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Adhesive |
| Packaging | Bulk |
| Series | FIT-321 |
| Weight | 14lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT3211/8 BK062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.