Alpha Wire FIT321MS1 technical specifications.
| Color | Black |
| Flammability Rating | UL224 |
| Inside Diameter | 25.4mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Series | FIT-321 |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT321MS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.