
Alpha Wire FIT321V1/2BK016 technical specifications.
| Body Material | PO, Polyolefin |
| Color | Black |
| Flammability Rating | UL224 |
| Inside Diameter | 0.5inch |
| Length | 150foot |
| Material | Polyolefin, PO, Poly |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | FIT-321 |
| Weight | 5.2lb |
| Wire/Cable Diameter | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT321V1/2BK016 to view detailed technical specifications.
No datasheet is available for this part.