
Alpha Wire FIT321V3/32 BK002 technical specifications.
| Body Material | PO, Polyolefin |
| Color | Black |
| Flammability Rating | UL224 |
| Inside Diameter | 0.06inch |
| Length | 500foot |
| Material | Polyolefin, PO, Poly |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Series | FIT-321 |
| Weight | 3lb |
| Wire/Cable Diameter | 2.36mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT321V3/32 BK002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.