Alpha Wire FIT321V3/4 WH003 technical specifications.
| Body Material | PO, Polyolefin |
| Color | White |
| Inside Diameter | 19.1mm |
| Length | 250foot |
| Material | Poly |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT321V3/4 WH003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.