Alpha Wire FIT3501/4 CL067 technical specifications.
| Approvals | UL, CSA |
| Color | Clear |
| Flammability Rating | UL224 |
| Inside Diameter | 0.25inch |
| Length | 152.4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 12 |
| Reach SVHC Compliant | No |
| Series | FIT-350 |
| Weight | 6.4oz |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT3501/4 CL067 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.