
Alpha Wire FIT3501/8 CL103 technical specifications.
| Package/Case | 125 |
| Color | Clear |
| Flammability Rating | UL224 |
| Inside Diameter | 0.125inch |
| Length | 4foot |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | FIT-350 |
| Weight | 1.1lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT3501/8 CL103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.