Alpha Wire FIT3503/64CL061 technical specifications.
| Color | Clear |
| Flammability Rating | UL224 |
| Inside Diameter | 0.046inch |
| Length | 152.4mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Series | FIT-350 |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT3503/64CL061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.