Alpha Wire FIT3751/16CLEAR100FT technical specifications.
| Package/Case | 100 |
| Color | Clear |
| Inside Diameter | 0.063inch |
| Length | 100foot |
| Material | Polyvinylidene |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT3751/16CLEAR100FT to view detailed technical specifications.
No datasheet is available for this part.