
Alpha Wire FIT40020 NA103 technical specifications.
| Body Material | FEP |
| Color | Natural |
| Inside Diameter | 0.045inch |
| Length | 4foot |
| Material | TFE, Teflon, FEP |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -75°C |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| Series | FIT-400 |
| Weight | 1lb |
| Wire/Cable Diameter | 1.14mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT40020 NA103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.