Alpha Wire FIT50014NA112 technical specifications.
| Package/Case | 120 |
| Color | Natural |
| Inside Diameter | 3.05mm |
| Length | 2foot |
| Max Operating Temperature | -260°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 50 |
| Packaging | Spool |
| Series | FIT-500 |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT50014NA112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.