
Alpha Wire FIT60011/2BK008 technical specifications.
| Approvals | UL, CSA |
| Body Material | ELASTOMER |
| Package/Case | 600 |
| Color | Black |
| Flammability Rating | UL224 |
| Inside Diameter | 1.5inch |
| Length | 25foot |
| Material | PO, Polyolefin, ELASTOMER |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -75°C |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | FIT-600 |
| Weight | 4.4lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT60011/2BK008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.