Alpha Wire FIT60011/4 BK005 technical specifications.
| Body Material | ELASTOMER |
| Color | Black |
| Length | 100foot |
| Reach SVHC Compliant | No |
| RoHS | Unconfirmed |
Download the complete datasheet for Alpha Wire FIT60011/4 BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.