Alpha Wire FIT6003/4 BK005 technical specifications.
| Body Material | ELASTOMER |
| Package/Case | 100 |
| Color | Black |
| Flammability Rating | UL224 |
| Inside Diameter | 0.75inch |
| Length | 100foot |
| Material | Polyolefin, PO |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -75°C |
| Reach SVHC Compliant | No |
| Series | FIT-600 |
| Weight | 7lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT6003/4 BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.