Alpha Wire FIT6005/8 BK008 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 600 |
| Color | Black |
| Flammability Rating | UL224 |
| Inside Diameter | 0.625inch |
| Length | 25foot |
| Material | Polyolefin, PO, ELASTOMER |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -75°C |
| Series | FIT-600 |
| Weight | 1.3lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT6005/8 BK008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.